TEC (Thermoelectric Cooler) 34.7W @ 27°C 4 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 34.7W @ 27°C 4 A 120°C
387005670
Thermal Wizard for Device Cooling Applications

387005671

DigiKey Part Number
1487-387005671-ND
Manufacturer
Manufacturer Product Number
387005671
Description
PCX4,12,F1,3030,TA,W6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 34.7W @ 27°C 4 A 120°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
73.6°C @ 27°C
Manufacturer
Tark Thermal Solutions
Height
3.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
4 A
Part Status
Active
Voltage - Max
14.9 V
Type
TEC (Thermoelectric Cooler)
Resistance
3.47 Ohms
Size / Dimension
Square - 30.00mm L x 30.00mm W
Operating Temperature
120°C
Qmax @ Th
34.7W @ 27°C
Features
Lead Wires, Non-Sealed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1849,86000 Kč849,86 Kč
5798,51600 Kč3 992,58 Kč
12771,86167 Kč9 262,34 Kč
36739,68667 Kč26 628,72 Kč
60725,18400 Kč43 511,04 Kč
108708,85139 Kč76 555,95 Kč
Manufacturers Standard Package
Unit Price without VAT:849,86000 Kč
Unit Price with VAT:1 028,33060 Kč