



387005670 | |
|---|---|
DigiKey Part Number | 1487-387005670-ND |
Manufacturer | |
Manufacturer Product Number | 387005670 |
Description | PCX4,12,F1,3030,TA,RT,W6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 34.7W @ 27°C 4 A 120°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 73.6°C @ 27°C |
Manufacturer Tark Thermal Solutions | Height 3.20mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 4 A |
Part Status Active | Voltage - Max 14.9 V |
Type TEC (Thermoelectric Cooler) | Resistance 3.47 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Operating Temperature 120°C |
Qmax @ Th 34.7W @ 27°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 904,50000 Kč | 904,50 Kč |
| 5 | 849,73600 Kč | 4 248,68 Kč |
| 12 | 821,37667 Kč | 9 856,52 Kč |
| 36 | 787,12722 Kč | 28 336,58 Kč |
| 60 | 771,69167 Kč | 46 301,50 Kč |
| 108 | 754,31833 Kč | 81 466,38 Kč |
| Unit Price without VAT: | 904,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 094,44500 Kč |


