



387005660 | |
|---|---|
DigiKey Part Number | 1487-387005660-ND |
Manufacturer | |
Manufacturer Product Number | 387005660 |
Description | PCX11,191,F1,3553,TA,RT,W6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 147.8W @ 27°C 11.4 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 53.00mm L x 35.00mm W | |
Qmax @ Th | 147.8W @ 27°C | |
Delta Tmax @ Th | 73.6°C @ 27°C | |
Height | 3.40mm | |
Number of Stages | 1 | |
Current - Max | 11.4 A | |
Voltage - Max | 22.4 V | |
Resistance | 1.84 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 353,11000 Kč | 1 353,11 Kč |
| 5 | 1 271,26000 Kč | 6 356,30 Kč |
| 12 | 1 228,83833 Kč | 14 746,06 Kč |
| 36 | 1 177,62028 Kč | 42 394,33 Kč |
| 60 | 1 154,52950 Kč | 69 271,77 Kč |
| 108 | 1 128,53750 Kč | 121 882,05 Kč |
| Unit Price without VAT: | 1 353,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 637,26310 Kč |

