TEC (Thermoelectric Cooler) 37.4W @ 27°C 8.8 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 37.4W @ 27°C 8.8 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387005515

DigiKey Part Number
1487-387005515-ND
Manufacturer
Manufacturer Product Number
387005515
Description
PCX8,6,F1,2040,TA,RT,W6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 37.4W @ 27°C 8.8 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 40.00mm L x 20.00mm W
Qmax @ Th
37.4W @ 27°C
Delta Tmax @ Th
73.6°C @ 27°C
Height
3.30mm
Number of Stages
1
Current - Max
8.8 A
Voltage - Max
7.4 V
Resistance
790 mOhms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1828,37000 Kč828,37 Kč
5778,14400 Kč3 890,72 Kč
12752,18333 Kč9 026,20 Kč
36720,81472 Kč25 949,33 Kč
60706,68417 Kč42 401,05 Kč
108690,77194 Kč74 603,37 Kč
Manufacturers Standard Package
Unit Price without VAT:828,37000 Kč
Unit Price with VAT:1 002,32770 Kč