



387004960 | |
|---|---|
DigiKey Part Number | 1487-387004960-ND |
Manufacturer | |
Manufacturer Product Number | 387004960 |
Description | ETX2.3-4-F1-1919-TA-RT-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 8.7W @ 50°C 2.3 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 19.40mm L x 19.40mm W | |
Qmax @ Th | 8.7W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.58mm | |
Number of Stages | 1 | |
Current - Max | 2.3 A | |
Voltage - Max | 6.4 V | |
Resistance | 2.59 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,24000 Kč | 716,24 Kč |
| 5 | 672,77600 Kč | 3 363,88 Kč |
| 12 | 650,34333 Kč | 7 804,12 Kč |
| 36 | 623,22056 Kč | 22 435,94 Kč |
| 60 | 611,00683 Kč | 36 660,41 Kč |
| 108 | 597,24537 Kč | 64 502,50 Kč |
| Unit Price without VAT: | 716,24000 Kč |
|---|---|
| Unit Price with VAT: | 866,65040 Kč |

