TEC (Thermoelectric Cooler) 25.1W @ 50°C 5.2 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 25.1W @ 50°C 5.2 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004949

DigiKey Part Number
1487-387004949-ND
Manufacturer
Manufacturer Product Number
387004949
Description
ETX5-6-F1-2040-TA-RT-W6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 25.1W @ 50°C 5.2 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.61mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
5.2 A
Part Status
Active
Voltage - Max
8.2 V
Type
TEC (Thermoelectric Cooler)
Resistance
1.49 Ohms
Size / Dimension
Rectangular - 40.00mm L x 20.00mm W
Operating Temperature
150°C
Qmax @ Th
25.1W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1612,11000 Kč612,11 Kč
5575,11200 Kč2 875,56 Kč
12555,90333 Kč6 670,84 Kč
36532,72472 Kč19 178,09 Kč
60522,28433 Kč31 337,06 Kč
108510,52139 Kč55 136,31 Kč
Manufacturers Standard Package
Unit Price without VAT:612,11000 Kč
Unit Price with VAT:740,65310 Kč