



387004947 | |
|---|---|
DigiKey Part Number | 1487-387004947-ND |
Manufacturer | |
Manufacturer Product Number | 387004947 |
Description | ETX6-12-F1-3030-TA-W6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 59.4W @ 50°C 6.1 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 83.2°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 3.20mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 6.1 A |
Part Status Active | Voltage - Max 16.6 V |
Type TEC (Thermoelectric Cooler) | Resistance 2.55 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Operating Temperature 150°C |
Qmax @ Th 59.4W @ 50°C | Features Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,74000 Kč | 617,74 Kč |
| 5 | 580,28400 Kč | 2 901,42 Kč |
| 12 | 560,92583 Kč | 6 731,11 Kč |
| 36 | 537,53306 Kč | 19 351,19 Kč |
| 60 | 526,99767 Kč | 31 619,86 Kč |
| 108 | 515,12694 Kč | 55 633,71 Kč |
| Unit Price without VAT: | 617,74000 Kč |
|---|---|
| Unit Price with VAT: | 747,46540 Kč |

