TEC (Thermoelectric Cooler) 22.6W @ 50°C 2.3 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 22.6W @ 50°C 2.3 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004945

DigiKey Part Number
1487-387004945-ND
Manufacturer
Manufacturer Product Number
387004945
Description
ETX2-12-F2-3030-TA-RT-W6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 22.6W @ 50°C 2.3 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.40mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
2.3 A
Part Status
Active
Voltage - Max
16.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
6.71 Ohms
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Operating Temperature
150°C
Qmax @ Th
22.6W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1716,24000 Kč716,24 Kč
5672,77600 Kč3 363,88 Kč
12650,34333 Kč7 804,12 Kč
36623,22056 Kč22 435,94 Kč
60611,00683 Kč36 660,41 Kč
108597,24537 Kč64 502,50 Kč
Manufacturers Standard Package
Unit Price without VAT:716,24000 Kč
Unit Price with VAT:866,65040 Kč