TEC (Thermoelectric Cooler) 14.1W @ 50°C 5.9 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 14.1W @ 50°C 5.9 A 150°C
387004943
Thermal Wizard for Device Cooling Applications

387004943

DigiKey Part Number
1487-387004943-ND
Manufacturer
Manufacturer Product Number
387004943
Description
ETX6-3-F1-2020-TA-RT-W6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 14.1W @ 50°C 5.9 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
5.9 A
Part Status
Active
Voltage - Max
4.1 V
Type
TEC (Thermoelectric Cooler)
Resistance
640 mOhms
Size / Dimension
Square - 20.00mm L x 20.00mm W
Operating Temperature
150°C
Qmax @ Th
14.1W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1711,38000 Kč711,38 Kč
5668,21000 Kč3 341,05 Kč
12645,93000 Kč7 751,16 Kč
36618,99111 Kč22 283,68 Kč
60606,86033 Kč36 411,62 Kč
108593,19222 Kč64 064,76 Kč
Manufacturers Standard Package
Unit Price without VAT:711,38000 Kč
Unit Price with VAT:860,76980 Kč