



387004941 | |
|---|---|
DigiKey Part Number | 1487-387004941-ND |
Manufacturer | |
Manufacturer Product Number | 387004941 |
Description | ETX4-7-F1-2323-TA-RT-W6 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 21.7W @ 50°C 4 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 83.2°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 3.20mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 4 A |
Part Status Active | Voltage - Max 9.3 V |
Type TEC (Thermoelectric Cooler) | Resistance 2.18 Ohms |
Size / Dimension Square - 23.00mm L x 23.00mm W | Operating Temperature 150°C |
Qmax @ Th 21.7W @ 50°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 644,22000 Kč | 644,22 Kč |
| 5 | 605,12000 Kč | 3 025,60 Kč |
| 12 | 584,93417 Kč | 7 019,21 Kč |
| 36 | 560,54167 Kč | 20 179,50 Kč |
| 60 | 549,55267 Kč | 32 973,16 Kč |
| 108 | 537,17546 Kč | 58 014,95 Kč |
| Unit Price without VAT: | 644,22000 Kč |
|---|---|
| Unit Price with VAT: | 779,50620 Kč |

