



387004940 | |
|---|---|
DigiKey Part Number | 1487-387004940-ND |
Manufacturer | |
Manufacturer Product Number | 387004940 |
Description | ETX6-12-F1-3030-TA-RT-W6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 59.4W @ 50°C 6.1 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 83.2°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 3.20mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 6.1 A |
Part Status Active | Voltage - Max 16.6 V |
Type TEC (Thermoelectric Cooler) | Resistance 2.55 Ohms |
Size / Dimension Square - 30.00mm L x 30.00mm W | Operating Temperature 150°C |
Qmax @ Th 59.4W @ 50°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 677,40000 Kč | 677,40 Kč |
| 5 | 636,40800 Kč | 3 182,04 Kč |
| 12 | 615,15417 Kč | 7 381,85 Kč |
| 36 | 589,50139 Kč | 21 222,05 Kč |
| 60 | 577,94550 Kč | 34 676,73 Kč |
| 108 | 564,92981 Kč | 61 012,42 Kč |
| Unit Price without VAT: | 677,40000 Kč |
|---|---|
| Unit Price with VAT: | 819,65400 Kč |


