TEC (Thermoelectric Cooler) 37.3W @ 50°C 3.8 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 37.3W @ 50°C 3.8 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004938

DigiKey Part Number
1487-387004938-ND
Manufacturer
Manufacturer Product Number
387004938
Description
ETX4-12-F2-4040-TA-RT-W6
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 37.3W @ 50°C 3.8 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
4.14mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
3.8 A
Part Status
Active
Voltage - Max
16.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
4.06 Ohms
Size / Dimension
Rectangular - 44.00mm L x 40.00mm W
Operating Temperature
150°C
Qmax @ Th
37.3W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1789,80000 Kč789,80 Kč
5742,03800 Kč3 710,19 Kč
12717,27250 Kč8 607,27 Kč
36687,37417 Kč24 745,47 Kč
60673,90033 Kč40 434,02 Kč
108658,72287 Kč71 142,07 Kč
Manufacturers Standard Package
Unit Price without VAT:789,80000 Kč
Unit Price with VAT:955,65800 Kč