387004936 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Tark Thermal Solutions
In Stock: 6
Unit Price: 700,33000 Kč
Datasheet

Parametric Equivalent


Tark Thermal Solutions
In Stock: 0
Unit Price: 645,27000 Kč
Datasheet
TEC (Thermoelectric Cooler) 38.8W @ 50°C 4 A 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 38.8W @ 50°C 4 A 150°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387004936

DigiKey Part Number
1487-387004936-ND
Manufacturer
Manufacturer Product Number
387004936
Description
ETX4-12-F2-3030-TA-RT-W6
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 38.8W @ 50°C 4 A 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
83.2°C @ 50°C
Manufacturer
Tark Thermal Solutions
Height
3.20mm
Series
Number of Stages
1
Packaging
Bulk
Current - Max
4 A
Part Status
Active
Voltage - Max
16.6 V
Type
TEC (Thermoelectric Cooler)
Resistance
3.91 Ohms
Size / Dimension
Square - 30.00mm L x 30.00mm W
Operating Temperature
150°C
Qmax @ Th
38.8W @ 50°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387004935Tark Thermal Solutions61487-387004935-ND700,33000 KčParametric Equivalent
387004967Tark Thermal Solutions01487-387004967-ND645,27000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1645,27000 Kč645,27 Kč
5606,18600 Kč3 030,93 Kč
12585,97000 Kč7 031,64 Kč
36561,53444 Kč20 215,24 Kč
60550,52967 Kč33 031,78 Kč
108538,12787 Kč58 117,81 Kč
Manufacturers Standard Package
Unit Price without VAT:645,27000 Kč
Unit Price with VAT:780,77670 Kč