



387004933 | |
|---|---|
DigiKey Part Number | 1487-387004933-ND |
Manufacturer | |
Manufacturer Product Number | 387004933 |
Description | ETX3-48-F1-1212-GG-W6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 11.3W @ 50°C 3.1 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 83.2°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 2.38mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 3.1 A |
Part Status Active | Voltage - Max 6.3 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.91 Ohms |
Size / Dimension Square - 12.00mm L x 12.00mm W | Operating Temperature 150°C |
Qmax @ Th 11.3W @ 50°C | Features Lead Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,74000 Kč | 973,74 Kč |
| 5 | 914,76400 Kč | 4 573,82 Kč |
| 12 | 884,25583 Kč | 10 611,07 Kč |
| 36 | 847,38806 Kč | 30 505,97 Kč |
| 60 | 830,77533 Kč | 49 846,52 Kč |
| 108 | 812,06491 Kč | 87 703,01 Kč |
| Unit Price without VAT: | 973,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,22540 Kč |

