



387004930 | |
|---|---|
DigiKey Part Number | 1487-387004930-ND |
Manufacturer | |
Manufacturer Product Number | 387004930 |
Description | ETX25-12-F1-6262-TA-W6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 138.5W @ 50°C 14.1 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 83.2°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 4.60mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 14.1 A |
Part Status Active | Voltage - Max 16.6 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.09 Ohms |
Size / Dimension Square - 62.00mm L x 62.00mm W | Operating Temperature 150°C |
Qmax @ Th 138.5W @ 50°C | Features Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 570,63000 Kč | 1 570,63 Kč |
| 5 | 1 475,52600 Kč | 7 377,63 Kč |
| 12 | 1 426,29000 Kč | 17 115,48 Kč |
| 36 | 1 366,82889 Kč | 49 205,84 Kč |
| 60 | 1 340,03200 Kč | 80 401,92 Kč |
| 108 | 1 309,86056 Kč | 141 464,94 Kč |
| Unit Price without VAT: | 1 570,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 900,46230 Kč |

