



387004926 | |
|---|---|
DigiKey Part Number | 1487-387004926-ND |
Manufacturer | |
Manufacturer Product Number | 387004926 |
Description | ETX14-3-F1-3030-TB-EP-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.8W @ 50°C 14.1 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 83.2°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 2.41mm |
Series | Current - Max 14.1 A |
Packaging Bulk | Voltage - Max 4.1 V |
Part Status Active | Resistance 270 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 150°C |
Size / Dimension Square - 30.00mm L x 30.00mm W | Features Lead Wires, Sealed - Epoxy |
Qmax @ Th 33.8W @ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,85000 Kč | 683,85 Kč |
| 5 | 642,43200 Kč | 3 212,16 Kč |
| 12 | 620,97250 Kč | 7 451,67 Kč |
| 36 | 595,07694 Kč | 21 422,77 Kč |
| 60 | 583,41183 Kč | 35 004,71 Kč |
| 108 | 570,27241 Kč | 61 589,42 Kč |
| Unit Price without VAT: | 683,85000 Kč |
|---|---|
| Unit Price with VAT: | 827,45850 Kč |

