



387004922 | |
|---|---|
DigiKey Part Number | 1487-387004922-ND |
Manufacturer | |
Manufacturer Product Number | 387004922 |
Description | ETX8-12-F1-4040-TA-RT-W6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 83.8W @ 50°C 8.5 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 83.2°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 3.33mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 8.5 A |
Part Status Active | Voltage - Max 16.6 V |
Type TEC (Thermoelectric Cooler) | Resistance 1.81 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 150°C |
Qmax @ Th 83.8W @ 50°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,10000 Kč | 797,10 Kč |
| 5 | 748,92200 Kč | 3 744,61 Kč |
| 12 | 723,91167 Kč | 8 686,94 Kč |
| 36 | 693,72333 Kč | 24 974,04 Kč |
| 60 | 680,12217 Kč | 40 807,33 Kč |
| 108 | 664,80769 Kč | 71 799,23 Kč |
| Unit Price without VAT: | 797,10000 Kč |
|---|---|
| Unit Price with VAT: | 964,49100 Kč |



