



387004915 | |
|---|---|
DigiKey Part Number | 1487-387004915-ND |
Manufacturer | |
Manufacturer Product Number | 387004915 |
Description | ETX4-12-F1-4040-TA-RT-W6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 37.8W @ 50°C 3.9 A 150°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 83.2°C @ 50°C |
Manufacturer Tark Thermal Solutions | Height 4.80mm |
Series | Number of Stages 1 |
Packaging Bulk | Current - Max 3.9 A |
Part Status Active | Voltage - Max 16.6 V |
Type TEC (Thermoelectric Cooler) | Resistance 4.01 Ohms |
Size / Dimension Square - 40.00mm L x 40.00mm W | Operating Temperature 150°C |
Qmax @ Th 37.8W @ 50°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,80000 Kč | 789,80 Kč |
| 5 | 742,03800 Kč | 3 710,19 Kč |
| 12 | 717,27250 Kč | 8 607,27 Kč |
| 36 | 687,37417 Kč | 24 745,47 Kč |
| 60 | 673,90033 Kč | 40 434,02 Kč |
| 108 | 658,72287 Kč | 71 142,07 Kč |
| Unit Price without VAT: | 789,80000 Kč |
|---|---|
| Unit Price with VAT: | 955,65800 Kč |

