
387004722 | |
|---|---|
DigiKey Part Number | 1487-387004722-ND |
Manufacturer | |
Manufacturer Product Number | 387004722 |
Description | UTX6,19,F1,4040,TA,RT,W6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 93.2W @ 27°C 6.1 A 80°C |
Category | Delta Tmax @ Th 71.7°C @ 27°C |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 6.1 A |
Packaging Bulk | Voltage - Max 25.9 V |
Part Status Active | Resistance 3.98 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Size / Dimension Square - 55.00mm L x 55.00mm W | Features Lead Wires, Sealed - Silicone RTV |
Qmax @ Th 93.2W @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,93000 Kč | 1 187,93 Kč |
| 5 | 1 116,06200 Kč | 5 580,31 Kč |
| 12 | 1 078,82000 Kč | 12 945,84 Kč |
| 36 | 1 033,84778 Kč | 37 218,52 Kč |
| 60 | 1 013,58433 Kč | 60 815,06 Kč |
| 108 | 990,76370 Kč | 107 002,48 Kč |
| Unit Price without VAT: | 1 187,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 437,39530 Kč |





