



387004713 | |
|---|---|
DigiKey Part Number | 1487-387004713-ND |
Manufacturer | |
Manufacturer Product Number | 387004713 |
Description | PELTIER MODULE 236.6W @ 25C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C |
Datasheet | Datasheet |
Category | Delta Tmax @ Th 68°C @ 25°C |
Manufacturer Tark Thermal Solutions | Number of Stages 1 |
Series | Current - Max 15.4 A |
Packaging Bulk | Voltage - Max 25 V |
Part Status Active | Resistance 1.37 Ohms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 80°C |
Qmax @ Th 236.6W @ 25°C | Features Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 880,96000 Kč | 1 880,96 Kč |
| 5 | 1 767,08600 Kč | 8 835,43 Kč |
| 12 | 1 708,11750 Kč | 20 497,41 Kč |
| 36 | 1 636,91917 Kč | 58 929,09 Kč |
| 60 | 1 604,83067 Kč | 96 289,84 Kč |
| 108 | 1 568,69861 Kč | 169 419,45 Kč |
| Unit Price without VAT: | 1 880,96000 Kč |
|---|---|
| Unit Price with VAT: | 2 275,96160 Kč |


