TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C
387004711
Thermal Wizard for Device Cooling Applications

387004711

DigiKey Part Number
1487-387004711-ND
Manufacturer
Manufacturer Product Number
387004711
Description
PELTIER MODULE 236.6W @ 25C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 236.6W @ 25°C 15.4 A 80°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delta Tmax @ Th
68°C @ 25°C
Manufacturer
Tark Thermal Solutions
Number of Stages
1
Series
Current - Max
15.4 A
Packaging
Bulk
Voltage - Max
25 V
Part Status
Active
Resistance
1.37 Ohms
Type
TEC (Thermoelectric Cooler)
Operating Temperature
80°C
Qmax @ Th
236.6W @ 25°C
Features
Lead Wires, Lapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 827,78000 Kč1 827,78 Kč
51 717,24200 Kč8 586,21 Kč
121 659,92417 Kč19 919,09 Kč
361 590,73000 Kč57 266,28 Kč
601 559,55350 Kč93 573,21 Kč
1081 524,44435 Kč164 639,99 Kč
Manufacturers Standard Package
Unit Price without VAT:1 827,78000 Kč
Unit Price with VAT:2 211,61380 Kč