



387004705 | |
|---|---|
DigiKey Part Number | 1487-387004705-ND |
Manufacturer | |
Manufacturer Product Number | 387004705 |
Description | PELTIER MODULE 69.0W @ 25C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 69.0W @ 25°C 7.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 69.0W @ 25°C | |
Delta Tmax @ Th | 69°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 7.9 A | |
Voltage - Max | 14.4 V | |
Resistance | 1.68 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 187,02000 Kč | 1 187,02 Kč |
| 5 | 1 115,20400 Kč | 5 576,02 Kč |
| 12 | 1 077,98500 Kč | 12 935,82 Kč |
| 36 | 1 033,03750 Kč | 37 189,35 Kč |
| 60 | 1 012,78950 Kč | 60 767,37 Kč |
| 108 | 989,98185 Kč | 106 918,04 Kč |
| Unit Price without VAT: | 1 187,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 436,29420 Kč |

