



387004697 | |
|---|---|
DigiKey Part Number | 1487-387004697-ND |
Manufacturer | |
Manufacturer Product Number | 387004697 |
Description | PELTIER MODULE 69.0W @ 25C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 69.0W @ 25°C 8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 69.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 8 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.67 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 098,20000 Kč | 1 098,20 Kč |
| 5 | 1 031,75800 Kč | 5 158,79 Kč |
| 12 | 997,31750 Kč | 11 967,81 Kč |
| 36 | 955,74722 Kč | 34 406,90 Kč |
| 60 | 937,00783 Kč | 56 220,47 Kč |
| 108 | 915,91139 Kč | 98 918,43 Kč |
| Unit Price without VAT: | 1 098,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 328,82200 Kč |

