



387004695 | |
|---|---|
DigiKey Part Number | 1487-387004695-ND |
Manufacturer | |
Manufacturer Product Number | 387004695 |
Description | PELTIER MODULE 69.0W @ 25C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 69.0W @ 25°C 8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 69.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 8 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.67 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 161,61000 Kč | 1 161,61 Kč |
| 5 | 1 091,39200 Kč | 5 456,96 Kč |
| 12 | 1 054,95667 Kč | 12 659,48 Kč |
| 36 | 1 010,97778 Kč | 36 395,20 Kč |
| 60 | 991,15817 Kč | 59 469,49 Kč |
| 108 | 968,83991 Kč | 104 634,71 Kč |
| Unit Price without VAT: | 1 161,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 405,54810 Kč |

