TEC (Thermoelectric Cooler) 126.2W @ 25°C 14.7 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 126.2W @ 25°C 14.7 A 80°C
387004527
Thermal Wizard for Device Cooling Applications

387004694

DigiKey Part Number
1487-387004694-ND
Manufacturer
Manufacturer Product Number
387004694
Description
PELTIER MODULE 126.2W @ 25C
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 126.2W @ 25°C 14.7 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Qmax @ Th
126.2W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Number of Stages
1
Current - Max
14.7 A
Voltage - Max
14.5 V
Resistance
940 mOhms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 149,01000 Kč1 149,01 Kč
51 079,46600 Kč5 397,33 Kč
121 043,44333 Kč12 521,32 Kč
36999,93639 Kč35 997,71 Kč
60980,34067 Kč58 820,44 Kč
108958,26315 Kč103 492,42 Kč
Manufacturers Standard Package
Unit Price without VAT:1 149,01000 Kč
Unit Price with VAT:1 390,30210 Kč