



387004689 | |
|---|---|
DigiKey Part Number | 1487-387004689-ND |
Manufacturer | |
Manufacturer Product Number | 387004689 |
Description | ULTRATEC UTX SERIES, THERMOELECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Number of Stages | 1 | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 2 590,59333 Kč | 31 087,12 Kč |
| Unit Price without VAT: | 2 590,59333 Kč |
|---|---|
| Unit Price with VAT: | 3 134,61793 Kč |

