



387004688 | |
|---|---|
DigiKey Part Number | 1487-387004688-ND |
Manufacturer | |
Manufacturer Product Number | 387004688 |
Description | PELTIER MODULE 126.2W @ 25C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 126.2W @ 25°C 14.7 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 126.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 14.7 A | |
Voltage - Max | 14.5 V | |
Resistance | 910 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Lapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 094,63000 Kč | 1 094,63 Kč |
| 5 | 1 028,35600 Kč | 5 141,78 Kč |
| 12 | 994,02750 Kč | 11 928,33 Kč |
| 36 | 952,58583 Kč | 34 293,09 Kč |
| 60 | 933,91050 Kč | 56 034,63 Kč |
| 108 | 912,88417 Kč | 98 591,49 Kč |
| Unit Price without VAT: | 1 094,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 324,50230 Kč |

