



387004687 | |
|---|---|
DigiKey Part Number | 1487-387004687-ND |
Manufacturer | |
Manufacturer Product Number | 387004687 |
Description | PELTIER MODULE 126.2W @ 25C |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 126.2W @ 25°C 14.7 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 126.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 14.7 A | |
Voltage - Max | 14.5 V | |
Resistance | 910 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,01000 Kč | 1 149,01 Kč |
| 5 | 1 079,46600 Kč | 5 397,33 Kč |
| Unit Price without VAT: | 1 149,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 390,30210 Kč |

