



387004683 | |
|---|---|
DigiKey Part Number | 1487-387004683-ND |
Manufacturer | |
Manufacturer Product Number | 387004683 |
Description | PELTIER MODULE 95.4W @ 25C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 95.4W @ 25°C 11.1 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Qmax @ Th | 95.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Number of Stages | 1 | |
Current - Max | 11.1 A | |
Voltage - Max | 14.5 V | |
Resistance | 1.2 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 078,25000 Kč | 1 078,25 Kč |
| 5 | 1 012,98600 Kč | 5 064,93 Kč |
| 12 | 979,18917 Kč | 11 750,27 Kč |
| 36 | 938,36556 Kč | 33 781,16 Kč |
| 60 | 919,96783 Kč | 55 198,07 Kč |
| 108 | 899,24907 Kč | 97 118,90 Kč |
| Unit Price without VAT: | 1 078,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 304,68250 Kč |

