TEC (Thermoelectric Cooler) 95.4W @ 25°C 11.1 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 95.4W @ 25°C 11.1 A 80°C
387004680
Thermal Wizard for Device Cooling Applications

387004681

DigiKey Part Number
1487-387004681-ND
Manufacturer
Manufacturer Product Number
387004681
Description
PELTIER MODULE 95.4W @ 25C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 95.4W @ 25°C 11.1 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Qmax @ Th
95.4W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Number of Stages
1
Current - Max
11.1 A
Voltage - Max
14.5 V
Resistance
1.2 Ohms
Operating Temperature
80°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12979,18917 Kč11 750,27 Kč
Manufacturers Standard Package
Unit Price without VAT:979,18917 Kč
Unit Price with VAT:1 184,81890 Kč