TEC (Thermoelectric Cooler) 127.5W @ 25°C 8.5 A 80°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 127.5W @ 25°C 8.5 A 80°C
387004679
Thermal Wizard for Device Cooling Applications

387004679

DigiKey Part Number
1487-387004679-ND
Manufacturer
Manufacturer Product Number
387004679
Description
PELTIER MODULE 127.5W @ 25C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 127.5W @ 25°C 8.5 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Qmax @ Th
127.5W @ 25°C
Delta Tmax @ Th
71°C @ 25°C
Number of Stages
1
Current - Max
8.5 A
Voltage - Max
24.9 V
Resistance
2.48 Ohms
Operating Temperature
80°C
Features
Lead Wires, Lapped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 840,26000 Kč1 840,26 Kč
51 728,97600 Kč8 644,88 Kč
121 671,26583 Kč20 055,19 Kč
361 601,59917 Kč57 657,57 Kč
601 570,20950 Kč94 212,57 Kč
1081 534,86046 Kč165 764,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 840,26000 Kč
Unit Price with VAT:2 226,71460 Kč