Direct to Air Thermoelectric Assembly 130 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct to Air Thermoelectric Assembly 130 W
387003325
Thermal Wizard for Device Cooling Applications

387003325

DigiKey Part Number
CR704-ND
Manufacturer
Manufacturer Product Number
387003325
Description
THERMOELECT ASSY DIRECT-AIR 130W
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 130 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
5 A
Manufacturer
Tark Thermal Solutions
Voltage
24 V
Series
Fan Location
Cold Side / Warm Side
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Weight
5 lbs (2.3 kg)
Heat Transfer Type
Direct to Air
Dimensions - Overall
230mm L x 119mm W x 103mm H
Power - Cooling
130 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 211,18000 Kč12 211,18 Kč
511 472,67800 Kč57 363,39 Kč
1011 168,62600 Kč111 686,26 Kč
Manufacturers Standard Package
Unit Price without VAT:12 211,18000 Kč
Unit Price with VAT:14 775,52780 Kč