
387002779.03 | |
|---|---|
DigiKey Part Number | 1487-387002779.03-ND |
Manufacturer | |
Manufacturer Product Number | 387002779.03 |
Description | HEAT EXCHANGE LIQUID - AIR 3000W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Recirculating Chiller 230VAC 3000 W 2.5 A 1.59GPM (6.0LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 3000 W | |
Current | 2.5 A | |
Voltage | 230VAC | |
Flow Rate | 1.59GPM (6.0LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 3700ML (125.1 oz) | |
Operating Temperature | 5°C ~ 40°C | |
Connection Type | 9mm Press Fit | |
Weight | - | |
Dimensions - Overall | 17.48" L x 15.67" W x 18.94" H (444.0mm x 398.0mm x 481.0mm) | |
Ratings | - | |
Features | Adjustable Flow Rate, Bypass Valve Protection | |
Attachment Method | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77 692,60000 Kč | 77 692,60 Kč |
| Unit Price without VAT: | 77 692,60000 Kč |
|---|---|
| Unit Price with VAT: | 94 008,04600 Kč |

