387001836 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Tark Thermal Solutions
In Stock: 3
Unit Price: 692,09000 Kč
Datasheet
TEC (Thermoelectric Cooler) 16.7W @ 25°C 7.7 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 16.7W @ 25°C 7.7 A
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

387001836

DigiKey Part Number
1487-1045-ND
Manufacturer
Manufacturer Product Number
387001836
Description
ET7,3,F1,2020,TA,RT,W4.5
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 16.7W @ 25°C 7.7 A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delta Tmax @ Th
67°C @ 25°C
Manufacturer
Tark Thermal Solutions
Height
3.50mm
Packaging
Bulk
Number of Stages
1
Part Status
Obsolete
Current - Max
7.7 A
Type
TEC (Thermoelectric Cooler)
Voltage - Max
3.8 V
Size / Dimension
Square - 20.00mm L x 20.00mm W
Resistance
431 mOhms
Qmax @ Th
16.7W @ 25°C
Features
Lead Wires, Sealed - Silicone RTV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
387004957Tark Thermal Solutions31487-387004957-ND692,09000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes