




387000919 | |
|---|---|
DigiKey Part Number | 1487-1021-ND |
Manufacturer | |
Manufacturer Product Number | 387000919 |
Description | THERMOELECT ASSY AIR-AIR 27W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 27 W |
Datasheet | Datasheet |
EDA/CAD Models | 387000919 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 27 W | |
Current | 2.3 A | |
Voltage | 12 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 2.3 lbs (1.0 kg) | |
Dimensions - Overall | 115mm L x 84mm W x 142mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 281,42000 Kč | 5 281,42 Kč |
| 5 | 4 962,03800 Kč | 24 810,19 Kč |
| 10 | 4 830,48500 Kč | 48 304,85 Kč |
| 25 | 4 661,98440 Kč | 116 549,61 Kč |
| Unit Price without VAT: | 5 281,42000 Kč |
|---|---|
| Unit Price with VAT: | 6 390,51820 Kč |

