Direct to Air Thermoelectric Assembly 103 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct to Air Thermoelectric Assembly 103 W
387000918
387000918
Thermal Wizard for Device Cooling Applications

387000918

DigiKey Part Number
1487-1031-ND
Manufacturer
Manufacturer Product Number
387000918
Description
THERMOELECT ASSY DIRECT-AIR 103W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 103 W
Datasheet
 Datasheet
EDA/CAD Models
387000918 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Active
Heat Transfer Type
Direct to Air
Power - Cooling
103 W
Current
8 A
Voltage
12 V
Fan Location
Warm Side
Operating Temperature
-10°C ~ 50°C
Weight
3.8 lbs (1.7 kg)
Dimensions - Overall
248mm L x 83mm W x 98mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 372,82000 Kč7 372,82 Kč
56 926,94600 Kč34 634,73 Kč
106 743,34000 Kč67 433,40 Kč
256 508,13680 Kč162 703,42 Kč
Manufacturers Standard Package
Unit Price without VAT:7 372,82000 Kč
Unit Price with VAT:8 921,11220 Kč