




387000872 | |
|---|---|
DigiKey Part Number | 1487-1023-ND |
Manufacturer | |
Manufacturer Product Number | 387000872 |
Description | THERMOELECT ASSY AIR-AIR 56W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 56 W |
Datasheet | Datasheet |
EDA/CAD Models | 387000872 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 56 W | |
Current | 5.3 A | |
Voltage | 12 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 3.7 lbs (1.7 kg) | |
Dimensions - Overall | 180mm L x 84mm W x 142mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 787,74000 Kč | 7 787,74 Kč |
| Unit Price without VAT: | 7 787,74000 Kč |
|---|---|
| Unit Price with VAT: | 9 423,16540 Kč |

