Direct to Air Thermoelectric Assembly 29 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Direct to Air Thermoelectric Assembly 29 W
387000866
Thermal Wizard for Device Cooling Applications

387000866

DigiKey Part Number
1487-1027-ND
Manufacturer
Manufacturer Product Number
387000866
Description
THERMOELECT ASSY DIRECT-AIR 29W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Direct to Air Thermoelectric Assembly 29 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current
2.7 A
Manufacturer
Tark Thermal Solutions
Voltage
12 V
Series
Fan Location
Cold Side / Warm Side
Packaging
Box
Operating Temperature
-10°C ~ 50°C
Part Status
Active
Weight
115 lbs (52.2 kg)
Heat Transfer Type
Direct to Air
Dimensions - Overall
97.5mm L x 65mm W x 86.5mm H
Power - Cooling
29 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 078,86000 Kč4 078,86 Kč
53 832,13600 Kč19 160,68 Kč
103 730,54700 Kč37 305,47 Kč
253 600,38440 Kč90 009,61 Kč
503 504,97780 Kč175 248,89 Kč
Manufacturers Standard Package
Unit Price without VAT:4 078,86000 Kč
Unit Price with VAT:4 935,42060 Kč