




387000840 | |
|---|---|
DigiKey Part Number | 1487-1022-ND |
Manufacturer | |
Manufacturer Product Number | 387000840 |
Description | THERMOELECT ASSY AIR-AIR 32W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Air to Air Thermoelectric Assembly 32 W |
Datasheet | Datasheet |
EDA/CAD Models | 387000840 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Air to Air | |
Power - Cooling | 32 W | |
Current | 2.8 A | |
Voltage | 12 V | |
Fan Location | Cold Side / Warm Side | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 2.6 lbs (1.2 kg) | |
Dimensions - Overall | 155mm L x 84mm W x 141.3mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 483,84000 Kč | 5 483,84 Kč |
| Unit Price without VAT: | 5 483,84000 Kč |
|---|---|
| Unit Price with VAT: | 6 635,44640 Kč |

