Active, Recirculating Chiller/Heater 115 ~ 240VAC 149 W 4.7 A 0.76GPM (2.9LPM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Recirculating Chiller/Heater 115 ~ 240VAC 149 W 4.7 A 0.76GPM (2.9LPM)
385737-001

385737-001

DigiKey Part Number
926-1099-ND
Manufacturer
Manufacturer Product Number
385737-001
Description
RECIRC CHILLR/HEATER 2.9LPM 149W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Active, Recirculating Chiller/Heater 115 ~ 240VAC 149 W 4.7 A 0.76GPM (2.9LPM)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Input
294W
Manufacturer
Tark Thermal Solutions
Fluid Capacity
250ML (8.4 oz)
Series
Operating Temperature
4°C ~ 45°C
Packaging
Box
Connection Type
3/8" Quick Connect
Part Status
Active
Weight
24 lbs (10.9 kg)
Product Type
Active, Recirculating Chiller/Heater
Dimensions - Overall
13.82" L x 7.68" W x 11.97" H (351.0mm x 195.1mm x 304.0mm)
Power - Cooling
149 W
Ratings
UL61010-1
Current
4.7 A
Features
Temperature Control
Voltage
115 ~ 240VAC
Base Product Number
Flow Rate
0.76GPM (2.9LPM)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
153 683,91000 Kč53 683,91 Kč
Manufacturers Standard Package
Unit Price without VAT:53 683,91000 Kč
Unit Price with VAT:64 957,53110 Kč