




16068-303 | |
|---|---|
DigiKey Part Number | 1487-1018-ND |
Manufacturer | |
Manufacturer Product Number | 16068-303 |
Description | MS3,052,10,17,11 WS,28AWG,PVC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.4W @ 25°C 1.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 14.86mm L x 14.86mm W | |
Qmax @ Th | 1.4W @ 25°C | |
Delta Tmax @ Th | 99°C @ 25°C | |
Height | 9.78mm | |
Number of Stages | 3 | |
Current - Max | 1.8 A | |
Voltage - Max | 3.3 V | |
Operating Temperature | 80°C | |
Features | Lead Wires | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 966,60000 Kč | 2 966,60 Kč |
| 5 | 2 787,06400 Kč | 13 935,32 Kč |
| 12 | 2 694,06083 Kč | 32 328,73 Kč |
| 36 | 2 581,76250 Kč | 92 943,45 Kč |
| 60 | 2 531,17583 Kč | 151 870,55 Kč |
| Unit Price without VAT: | 2 966,60000 Kč |
|---|---|
| Unit Price with VAT: | 3 589,58600 Kč |

