Active, Heat Exchanger 230VAC 2000 W 2.1 A 1.16GPM (4.4LPM)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger 230VAC 2000 W 2.1 A 1.16GPM (4.4LPM)
1520

1520.00

DigiKey Part Number
926-1406-ND
Manufacturer
Manufacturer Product Number
1520.00
Description
HEAT EXCHANGER 230V 4.4LPM 2000W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 230VAC 2000 W 2.1 A 1.16GPM (4.4LPM)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
230VAC
Manufacturer
Tark Thermal Solutions
Flow Rate
1.16GPM (4.4LPM)
Series
Fluid Capacity
2500ML (84.5 oz)
Packaging
Box
Operating Temperature
10°C ~ 40°C
Part Status
Active
Connection Type
Walther Type MD 006
Product Type
Active, Heat Exchanger
Weight
58 lbs (26.3 kg)
Power - Cooling
2000 W
Dimensions - Overall
11.81" L x 12.01" W x 18.88" H (300.0mm x 305.0mm x 505.0mm)
Current
2.1 A
Features
Adjustable Flow Rate, Bypass Valve Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
170 080,83000 Kč70 080,83 Kč
Manufacturers Standard Package
Unit Price without VAT:70 080,83000 Kč
Unit Price with VAT:84 797,80430 Kč