


1505.00 | |
|---|---|
DigiKey Part Number | 926-1405-ND |
Manufacturer | |
Manufacturer Product Number | 1505.00 |
Description | HEAT EXCHANGER 230V 2.3LPM 500W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 230VAC 500 W 1.2 A 0.61GPM (2.3LPM) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 500 W | |
Current | 1.2 A | |
Voltage | 230VAC | |
Flow Rate | 0.61GPM (2.3LPM) | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 1700ML (57.5 oz) | |
Operating Temperature | 5°C ~ 40°C | |
Connection Type | 8mm Press Fit | |
Weight | 24 lbs (10.9 kg) | |
Dimensions - Overall | 5.95" L x 12.09" W x 14.57" H (151.0mm x 307.0mm x 370.0mm) | |
Ratings | - | |
Features | Adjustable Flow Rate, Bypass Valve Protection | |
Attachment Method | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44 095,80000 Kč | 44 095,80 Kč |
| Unit Price without VAT: | 44 095,80000 Kč |
|---|---|
| Unit Price with VAT: | 53 355,91800 Kč |

