



108161070002 | |
|---|---|
DigiKey Part Number | 1487-1010-ND |
Manufacturer | |
Manufacturer Product Number | 108161070002 |
Description | PC7,161,F1,4040,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 76.3W @ 25°C 7 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 76.3W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 7 A | |
Voltage - Max | 18.3 V | |
Resistance | 2.43 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 974,52000 Kč | 974,52 Kč |
| 5 | 915,55400 Kč | 4 577,77 Kč |
| 10 | 891,28100 Kč | 8 912,81 Kč |
| 48 | 838,69521 Kč | 40 257,37 Kč |
| Unit Price without VAT: | 974,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 179,16920 Kč |

