TEC (Thermoelectric Cooler) 117.1W @ 25°C 12.3 A 120°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEC (Thermoelectric Cooler) 117.1W @ 25°C 12.3 A 120°C
Thermal Wizard for Device Cooling Applications
Thermal Wizard for Liquid Cooling Applications

108139120001

DigiKey Part Number
1487-1013-ND
Manufacturer
Manufacturer Product Number
108139120001
Description
PC12,139,F1,3550,TA.RT.W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 117.1W @ 25°C 12.3 A 120°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Box
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 50.00mm L x 35.00mm W
Qmax @ Th
117.1W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.00mm
Number of Stages
1
Current - Max
12.3 A
Voltage - Max
15.5 V
Resistance
1.17 Ohms
Operating Temperature
120°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1998,24000 Kč998,24 Kč
5937,81200 Kč4 689,06 Kč
10912,93000 Kč9 129,30 Kč
48859,08063 Kč41 235,87 Kč
Manufacturers Standard Package
Unit Price without VAT:998,24000 Kč
Unit Price with VAT:1 207,87040 Kč