



108127040402 | |
|---|---|
DigiKey Part Number | 1487-1008-ND |
Manufacturer | |
Manufacturer Product Number | 108127040402 |
Description | PC4,12,F1,3030,TA,RT,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.4W @ 25°C 3.9 A 120°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 33.4W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 14.4 V | |
Resistance | 3.36 Ohms | |
Operating Temperature | 120°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 903,33000 Kč | 903,33 Kč |
| 5 | 848,65600 Kč | 4 243,28 Kč |
| 10 | 826,16600 Kč | 8 261,66 Kč |
| 48 | 777,42479 Kč | 37 316,39 Kč |
| 96 | 756,82260 Kč | 72 654,97 Kč |
| Unit Price without VAT: | 903,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 093,02930 Kč |

