



101161045101 | |
|---|---|
DigiKey Part Number | 101161045101-ND |
Manufacturer | |
Manufacturer Product Number | 101161045101 |
Description | CP12-161-06-L1-EP-W4.5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 52.2W @ 25°C 4.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 39.90mm L x 39.90mm W | |
Qmax @ Th | 52.2W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.61mm | |
Number of Stages | 1 | |
Current - Max | 4.8 A | |
Voltage - Max | 18.3 V | |
Resistance | 3.54 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 759,77750 Kč | 18 234,66 Kč |
| Unit Price without VAT: | 759,77750 Kč |
|---|---|
| Unit Price with VAT: | 919,33078 Kč |

