



101071040901 | |
|---|---|
DigiKey Part Number | 101071040901-ND |
Manufacturer | |
Manufacturer Product Number | 101071040901 |
Description | CP10-71-05-L2-EP-W4.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 19.0W @ 25°C 3.9 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 22.60mm L x 22.60mm W | |
Qmax @ Th | 19.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 3.9 A | |
Voltage - Max | 7.9 V | |
Resistance | 1.88 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 846,64000 Kč | 846,64 Kč |
| Unit Price without VAT: | 846,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 024,43440 Kč |

