
XAHP.60.W.301111 | |
|---|---|
DigiKey Part Number | 931-XAHP.60.W.301111-ND |
Manufacturer | |
Manufacturer Product Number | XAHP.60.W.301111 |
Description | ACTIVE MULTI-BAND GNSS PERMANENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.176GHz, 1.207GHz, 1.227GHz, 1.248GHz, 1.278GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.603GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 9 | |
VSWR | 1 | |
Return Loss | - | |
Gain | 6.67dBi, 6.24dBi, 6.76dBi, 6.76dBi, 6.27dBi, 4.74dBi, 3.74dBi, 3.74dBi, 2.57dBi | |
Features | Cable - 3m, LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 2.224" (56.50mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 588,64000 Kč | 4 588,64 Kč |
| 16 | 3 833,26688 Kč | 61 332,27 Kč |
| 32 | 3 719,86688 Kč | 119 035,74 Kč |
| Unit Price without VAT: | 4 588,64000 Kč |
|---|---|
| Unit Price with VAT: | 5 552,25440 Kč |


