RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Ceramic Patch MMCX Female Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPC.25B.35

DigiKey Part Number
931-1409-ND
Manufacturer
Manufacturer Product Number
WPC.25B.35
Description
RF ANT 2.4GHZ CER PTCH MMCX 25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Ceramic Patch MMCX Female Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Taoglas Limited
VSWR
2
Packaging
Tray
Return Loss
-7dB
Part Status
Active
Gain
2dBi
RF Family/Standard
802.15.4, Bluetooth, WiFi
Termination
MMCX Female
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
2.4GHz
Height (Max)
0.209" (5.30mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
Bluetooth, Wi-Fi, Zigbee™
Antenna Type
Ceramic Patch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1451,73000 Kč451,73 Kč
10361,07100 Kč3 610,71 Kč
25338,39320 Kč8 459,83 Kč
100313,47480 Kč31 347,48 Kč
300299,57673 Kč89 873,02 Kč
500294,43670 Kč147 218,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:451,73000 Kč
Unit Price with VAT:546,59330 Kč